The MCP4442T-503E/ST is a 14-pin digital potentiometer from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 2.7V. The device features a TSSOP-14 package and is suitable for use in digital potentiometer applications. The MCP4442T-503E/ST is a member of the automotive temperature grade, indicating its ability to withstand the rigors of automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4442T-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4442T-503E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4442T-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.