
The MCP4451-103E/ML is a 4-channel digital potentiometer with I2C and SPI interfaces. It features 256 taps and is packaged in a QFN package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MCP4451-103E/ML has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a supply current of 2.5uA. It has a resistance of 10kR and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4451-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4451-103E/ML technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4451-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
