
10kR, 256-position, linear digital potentiometer with 4 independent channels. Features a 2-wire serial interface and operates from 1.8V to 5.5V supply voltage. This volatile memory component is designed for surface mounting in a 20-pin TSSOP package, measuring 5.1mm x 4.5mm x 0.95mm. Suitable for automotive applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4451-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4451-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4451-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
