
The MCP4452-104E/ST is a 4-channel digital potentiometer from Microchip. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and has a supply current of 600uA. It is suitable for use in a variety of applications, including those requiring a high degree of precision and control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4452-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4452-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4452-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
