
The MCP4452-503E/ST is a 4-channel digital potentiometer with 256 positions, operating over a supply voltage range of 1.8V to 5.5V. It is packaged in a TSSOP-14 package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MCP4452-503E/ST has a supply current of 600uA and a resistance of 50kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4452-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4452-503E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4452-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.