
Automotive-grade digital potentiometer featuring 10kΩ resistance with 20% tolerance and 257 positions. This surface-mount IC offers a 2-wire, serial, and I2C interface, operating from 2.7V to 5.5V with a maximum supply current of 600µA. It includes four independent linear resistive elements, non-volatile memory, and operates within a temperature range of -40°C to 125°C. The compact 4mm x 4mm x 1mm QFN package is RoHS compliant.
Microchip MCP4461-103E/ML technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4461-103E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.