
Quad 10k digital potentiometer featuring a 2-wire serial control interface and 257 discrete positions. This surface-mount component operates from a 2.7V to 5.5V supply, with a maximum supply current of 600uA. It offers EEPROM non-volatile memory and a wide operating temperature range of -40°C to 125°C. The device is housed in a 20-pin TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip MCP4461-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4461-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4461-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.