
The MCP4461-503E/ML is a 20-pin quad digital potentiometer with a nominal supply voltage of 2.7V and an operating temperature range of -40°C to 125°C. It features a quad terminal position and is packaged in a 4x4mm HVQCCN package. This device is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE. The MCP4461-503E/ML is a digital potentiometer converter type device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4461-503E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4461-503E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4461-503E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.