
The MCP4461T-103E/ST is a 4-position linear digital potentiometer with a 20% tolerance and a resistance of 10kR. It features an I2C and series interface and is packaged in a TSSOP-20 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a supply current of 600uA and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MCP4461T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4461T-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 600uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4461T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
