
The MCP4461T-104E/ST is a 4-position digital potentiometer with an I2C/Series interface. It features 256 taps and a 20% tolerance. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It operates over a temperature range of -40°C to 125°C. The MCP4461T-104E/ST is mounted using surface mount technology and is available in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4461T-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4461T-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 600uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4461T-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.