The MCP4461T-503E/ML is a 20-pin quad digital potentiometer from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a nominal supply voltage of 2.7V. The device features a JEDEC package code of S-PQCC-N20, with a width and length of 4mm and a pin count of 20. It is a digital potentiometer converter type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4461T-503E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4461T-503E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4461T-503E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.