
The MCP4461T-503E/ST is a 4-channel digital potentiometer from Microchip, featuring a TSSOP20 package and a maximum operating temperature of 125°C. It operates within a supply voltage range of 2.7V to 5.5V and has a supply current of 600uA. The device is RoHS compliant and has a linear taper with a 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4461T-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4461T-503E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 600uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4461T-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
