
The MCP4462T-503E/ST is a 4-position, 256-step linear digital potentiometer with a resistance of 50kR. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-14 package. This device is RoHS compliant and has a supply current of 600uA. It is suitable for use in a variety of applications, including those requiring a high degree of precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4462T-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4462T-503E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | WiperLock™ |
| Supply Current | 600uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4462T-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
