
128-position, 5kR digital potentiometer with 20% resistance tolerance. Features volatile and non-volatile memory, operating from 1.8V to 5.5V with a typical 5V supply. Interface options include I2C and 2-wire serial communication. Packaged in a compact 3mm x 3mm x 0.95mm MSOP surface-mount package, this single-circuit component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4531-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4531-502E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4531-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
