
The MCP4531T-103E/MS digital potentiometer is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compatible with lead-free processes and is RoHS compliant. The device operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It has a supply current of 2.5uA and a resistance of 10kR with a tolerance of 20%.
Sign in to ask questions about the Microchip MCP4531T-103E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4531T-103E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4531T-103E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
