
The MCP4531T-502E/MF is a digital potentiometer with 128 positions, operating on a supply voltage of 5V, with a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is available in a DFN EP package and is surface mountable. The device is RoHS compliant and has a supply current of 2.5uA. It is suitable for use in a variety of applications, including those requiring a high degree of precision and control.
Sign in to ask questions about the Microchip MCP4531T-502E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4531T-502E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4531T-502E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
