
The MCP4531T-502E/MS is a 1-channel digital potentiometer with 128 positions and a linear taper. It operates over a supply voltage range of 1.8V to 5.5V and is available in an MSOP package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It draws a supply current of 2.5uA and has a resistance of 5kΩ with a tolerance of 20%. The MCP4531T-502E/MS is suitable for use in surface mount applications.
Sign in to ask questions about the Microchip MCP4531T-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4531T-502E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4531T-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.