
129-position, 10kΩ digital potentiometer with 20% resistance tolerance. Features a single channel, volatile and non-volatile memory, and operates via I2C or 2-wire serial interface. This surface mount IC is housed in a 3mm x 3mm x 0.95mm MSOP package, supporting supply voltages from 1.8V to 5.5V and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Microchip MCP4532-103E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4532-103E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
