
128-position, 100kR digital potentiometer with 20% resistance tolerance. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical 5V supply. This single-circuit, single-element device is housed in a compact 3mm x 3mm x 0.95mm MSOP surface-mount package. Offers both volatile and non-volatile memory options and operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4532-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4532-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
