
128-position, 5kR digital potentiometer with 20% resistance tolerance. Features a 2-wire, I2C serial interface and operates from 1.8V to 5.5V supply voltage. This single-circuit, single-element device is housed in a compact 3mm x 3mm x 0.95mm MSOP package for surface mounting. Offers both volatile and non-volatile memory options, with a low 2.5uA supply current and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP4532-502E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.