
The MCP4532T-503E/MS digital potentiometer is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compatible with RoHS regulations and operates on a supply voltage between 1.8V and 5.5V, with a maximum supply current of 2.5uA. The device features a linear taper and a 20% tolerance, with 128 positions and 129 taps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4532T-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4532T-503E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4532T-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
