The MCP4541T-103E/MSVAO is a digital potentiometer with a maximum operating temperature of 125°C and a supply voltage of 2.7V. It is available in a TSSOP-8 package and is designed for use in automotive applications, meeting the AEC-Q100 screening level. The device has 8 terminals and operates over a temperature range of -40°C to 125°C. It is a single-function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Microchip MCP4541T-103E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.