
The MCP4541T-503E/MS is a digital potentiometer with 128 positions, operating over a voltage range of 1.8V to 5.5V. It is packaged in an MSOP package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 125°C. It is RoHS compliant and has a supply current of 2.5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4541T-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4541T-503E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4541T-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.