The MCP4541T-503E/MSVAO is a digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a TSSOP-8 package. The device is designed for automotive applications and meets the AEC-Q100 screening level. It operates on a nominal supply voltage of 2.7V and has a single function. The device is suitable for use in a variety of applications, including those requiring a digital potentiometer.
Checking distributor stock and pricing after the page loads.
Microchip MCP4541T-503E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.