
100kR linear digital potentiometer with 128 positions and 129 taps, featuring an increment/decrement control interface. This single-circuit, single-element device operates with a supply voltage range of 1.8V to 5.5V, consuming a low 2.5uA supply current. Interface options include I2C and 2-wire serial communication. The component is housed in a compact 3mm x 3mm x 0.95mm MSOP-8 surface-mount package, suitable for operation between -40°C and 125°C. It offers non-volatile memory and a 20% resistance tolerance.
Sign in to ask questions about the Microchip MCP4542-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4542-104E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4542-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
