
The MCP4542T-103E/MS is a digital potentiometer with 128 positions and a linear taper. It operates from 1.8V to 5.5V and has a maximum supply current of 2.5uA. The device is packaged in a TSSOP8 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP4542T-103E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.