
The MCP4542T-104E/MF is a digital potentiometer with 128 positions and 129 taps, operating on a supply voltage of 1.8V to 5.5V. It has a maximum supply current of 2.5uA and a tolerance of 20%. The device is designed to operate within a temperature range of -40°C to 125°C and is packaged in a surface mount DFN EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4542T-104E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4542T-104E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4542T-104E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
