
The MCP4542T-104E/MS digital potentiometer from Microchip is a non-volatile, 128-position, 129-tap device that operates over a temperature range of -40°C to 125°C. It is designed for surface mount applications and is available in a 2500-piece tape and reel packaging. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It draws a supply current of 2.5uA and has a resistance of 100kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4542T-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4542T-104E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4542T-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
