
The MCP4542T-503E/MS digital potentiometer is a non-volatile, 129-position device with a supply voltage range of 1.8V to 5.5V. It operates at a maximum supply current of 2.5uA and is available in a plastic MSOP-8 package. The device is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP4542T-503E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 129 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.