The MCP4551T-103E/MF is a single-chip digital potentiometer with 256 positions and a resistance of 10kR. It operates over a voltage range of 2.7 to 5.5V and is packaged in a surface-mount DFN package. The device is designed to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 3300 units per package.
Sign in to ask questions about the Microchip MCP4551T-103E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4551T-103E/MF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MCP4551 |
| Tolerance | 20% |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4551T-103E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
