Surface mount digital potentiometer featuring 256 positions and 257 taps, offering a 100kΩ resistance with 20% tolerance. Operates with an I2C serial interface across a 1.8V to 5.5V supply voltage range. This volatile memory component is housed in an MSOP package, suitable for operation from -40°C to 125°C.
Microchip MCP4551T-104E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4551T-104E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.