Digital Potentiometer, 1 Func, 5000ohm, 2-wire Serial Control Interface, 257 Positions, PDSO8
Checking distributor stock and pricing after the page loads.
Microchip MCP4551T-502E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.