
10kR digital potentiometer with 256 positions, featuring a 1-channel, 1-circuit, 1-element configuration. This surface mount device operates with an I2C, Serial, 2-Wire interface, from 1.8V to 5.5V supply voltage, and a typical 5V operating voltage. Housed in a compact 3mm x 3mm x 0.85mm MSOP package, it offers a wide operating temperature range of -40°C to 125°C and a low 2.5uA supply current. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip MCP4552-103E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4552-103E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4552-103E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
