
Digital potentiometer IC featuring a 100kR resistance and 20% tolerance, with 257 positions. This surface mount component operates with an I2C serial interface, supporting a supply voltage range of 1.8V to 5.5V. It offers both volatile and non-volatile memory types and functions across an extended temperature range of -40°C to 125°C. The compact MSOP-8 package measures 3mm in length and width, with a height of 0.95mm.
Microchip MCP4552-104E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 257 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4552-104E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
