
Digital potentiometer featuring a 50kR resistance with 20% tolerance, offering 256 positions and 257 taps. Operates with a supply voltage range of 1.8V to 5.5V, consuming a low 2.5uA supply current. Interface options include I2C and 2-wire serial communication. Packaged in a compact MSOP (3mm x 3mm x 0.95mm) for surface mounting, with a wide operating temperature range from -40°C to 125°C. Includes both volatile and non-volatile memory types.
Sign in to ask questions about the Microchip MCP4552-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4552-503E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4552-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
