
The MCP4552T-502E/MF is a dual 10-bit digital potentiometer with 256 taps and an operating supply voltage of 5V. It features I2C and SPI interfaces and is packaged in a DFN EP package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4552T-502E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4552T-502E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4552T-502E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.