The MCP4561-502E/MF is an 8-terminal digital potentiometer with a nominal supply voltage of 2.7V and an operating temperature range of -40°C to 125°C. It is packaged in a 3x3mm HVSON package and is rated for automotive temperature grade. The device has a single function and is a digital potentiometer type converter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4561-502E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4561-502E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4561-502E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.