The MCP4561-503E/MF is a digital potentiometer from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a 2.7V nominal supply voltage and is available in a 3 x 3 mm, 0.90 mm height, plastic DFN-8 package. This device is designed for automotive applications and has a terminal position of dual. It has a pin count of 8 and a number of functions equal to 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4561-503E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4561-503E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4561-503E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.