
Digital potentiometer IC featuring 257 taps and 10kΩ resistance with 20% tolerance. This single-circuit, single-element device operates via I2C or 2-wire serial interface, supporting a supply voltage range of 1.8V to 5.5V. It offers non-volatile memory and a low operating supply current of 2.5µA. Packaged in an 8-DFN surface mount case with dimensions of 3mm x 3mm x 0.88mm, it is RoHS compliant and rated for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP4561T-103E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4561T-103E/MF technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Current | 2.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MCP4561 |
| Supply Type | Single |
| Tolerance | 20% |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4561T-103E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
