
The MCP4561T-104E/MS digital potentiometer is a non-volatile, 256-position device with a linear taper and 20% tolerance. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 125°C. The device is available in a surface-mount MSOP-8 package and is RoHS compliant. It consumes a supply current of 2.5uA and has a resistance of 100kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4561T-104E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4561T-104E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4561T-104E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
