
The MCP4561T-502E/MF is a digital potentiometer with 256 positions, operating on a supply voltage of 5V, with a minimum supply voltage of 1.8V and a maximum supply voltage of 5.5V. It has a supply current of 2.5uA and a tolerance of 20%. The device is packaged in a DFN package and is lead-free and RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Microchip MCP4561T-502E/MF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4561T-502E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
