Automotive-grade digital potentiometer with an increment/decrement control interface, featuring 257 positions. This 8-terminal device operates across a -40°C to 125°C temperature range with a nominal supply voltage of 2.7V. Packaged in an MSOP-8 (PDSO8) with dimensions of 3mm x 3mm, it offers a dual terminal position and a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4561T-503E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4561T-503E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4561T-503E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.