
5kΩ digital potentiometer featuring a 2-wire serial interface and 256 discrete positions. This single-circuit, single-element IC offers non-volatile memory and a wide operating temperature range from -40°C to 125°C. Designed for surface mounting, it operates from 1.8V to 5.5V with a typical supply current of 2.5µA. The component is housed in a compact 3mm x 3mm MSOP package with a height of 0.95mm.
Sign in to ask questions about the Microchip MCP4562-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4562-502E/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4562-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
