The MCP4562-503E/MF is a digital potentiometer from Microchip with a nominal supply voltage of 2.7V and an operating temperature range of -40°C to 125°C. It features a 3 x 3 mm, 0.90 mm height plastic DFN-8 package. This device is suitable for automotive applications and is available from Microchip.
Checking distributor stock and pricing after the page loads.
Microchip MCP4562-503E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.