
The MCP4562T-502E/MS digital potentiometer features a 256-position linear taper with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a RoHS compliant MSOP-8 package and operates on a supply voltage of 5V. The device is a non-volatile, single circuit with a resistance of 5kΩ and a supply current of 2.5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4562T-502E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4562T-502E/MS technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4562T-502E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
