The MCP45HV31-103E/ST is a digital potentiometer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 14-pin TSSOP package and a dual terminal position. This device is suitable for automotive applications and has a temperature grade of AUTOMOTIVE. The MCP45HV31-103E/ST is a single-function device with a JEDEC package code of R-PDSO-G14 and dimensions of 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP45HV31-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP45HV31-103E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV31-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.