The MCP45HV31-502E/ST is a digital potentiometer with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G14. It has 14 terminals and a width of 4.4mm and a length of 5mm. The device operates over a temperature range of -40 to 125°C and is available in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP45HV31-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP45HV31-502E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV31-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.