The MCP45HV31T-104E/MQ is a digital potentiometer with 20 terminals, operating over a temperature range of -40C to 125C. It is packaged in a QFN-20 package type, suitable for automotive applications. The device has a single function and is a digital potentiometer type converter. It features a quad terminal position and is rated for use in high-temperature environments.
Microchip MCP45HV31T-104E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV31T-104E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.