The MCP45HV31T-502E/MQ is a 20-terminal digital potentiometer with a temperature range of -40 to 125°C and an automotive temperature grade. It is packaged in the S-PQCC-N20 package type. This device is a digital potentiometer with a single function and a quad terminal position. It has a width and length of 5mm and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP45HV31T-502E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.