The MCP45HV31T-503E/MQ digital potentiometer features a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 20 terminals and a quad terminal position. The device is packaged in an HVQCCN package type, measuring 5mm in width and 5mm in length. It is a 1-channel digital potentiometer with a converter type of DIGITAL POTENTIOMETER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP45HV31T-503E/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP45HV31T-503E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV31T-503E/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.